TE Connectivity, 185300 Automotive Connector Receptacle Black 12 Way 185300-1
- RS Stock No.:
- 469-398
- Distrelec Article No.:
- 304-64-884
- Mfr. Part No.:
- 185300-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£151.42
(exc. VAT)
£181.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £151.42 | £0.757 |
*price indicative
- RS Stock No.:
- 469-398
- Distrelec Article No.:
- 304-64-884
- Mfr. Part No.:
- 185300-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 12 | |
| Type | Automotive Connectors | |
| Gender | Receptacle | |
| Series | 185300 | |
| Colour | Black | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Type Automotive Connectors | ||
Gender Receptacle | ||
Series 185300 | ||
Colour Black | ||
- COO (Country of Origin):
- DE
The TE Connectivity Innovative connector housing is designed to meet the demanding requirements of automotive applications. Offering a reliable interface for electronic connections, it ensures durability and performance under various environmental conditions. The compact design facilitates easy integration into existing systems while providing optimal connectivity. Engineered to exceed compliance standards, this connector housing not only enhances functionality but also aligns with environmental regulations. With its user-friendly specifications, it serves as an ideal choice for industry professionals seeking dependable solutions for their automotive electrical systems.
Compliant with EU RoHS and ELV directives, ensuring safety and environmental responsibility
Designed for easy installation, enabling quick modifications and repairs
Offers robust performance in harsh environments, guaranteeing longevity
Supports a wide range of automotive applications, enhancing versatility
Streamlines production processes by providing reliable connections
Facilitates integration with various automotive components, improving system efficiency
Designed for easy installation, enabling quick modifications and repairs
Offers robust performance in harsh environments, guaranteeing longevity
Supports a wide range of automotive applications, enhancing versatility
Streamlines production processes by providing reliable connections
Facilitates integration with various automotive components, improving system efficiency

