TE Connectivity, 184163 Automotive Connector Plug Grey Cable Mount 2 Way 184163-1
- RS Stock No.:
- 469-394
- Distrelec Article No.:
- 304-64-880
- Mfr. Part No.:
- 184163-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£187.90
(exc. VAT)
£225.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £187.90 | £1.253 |
*price indicative
- RS Stock No.:
- 469-394
- Distrelec Article No.:
- 304-64-880
- Mfr. Part No.:
- 184163-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Cap Housing | |
Number of Contacts | 2 | |
Gender | Male | |
Number of Rows | 1 | |
Mounting Type | Cable Mount | |
Series | 184163 | |
Colour | Grey | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Cap Housing | ||
Number of Contacts 2 | ||
Gender Male | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Series 184163 | ||
Colour Grey | ||
- COO (Country of Origin):
- US
The TE Connectivity Robust housing for male terminals is engineered for versatility in wire connections across various applications, including wire-to-board, wire-to-device, and wire-to-wire scenarios. Designed with a 5 mm centreline, it integrates seamlessly into automotive and electronic systems, ensuring reliable performance in demanding environments. With exceptional operating temperature capabilities ranging from -40 to 125 °C, this housing provides reliability in extreme conditions. Its unique rectangular shape and integrated primary locking feature enhance connection security, while the durable PBT GF body material ensures longevity. Ideal for applications in sealed sensor connector systems, this product exemplifies excellence in connectivity and protection.
Offers a versatile connection approach suitable for multiple wiring configurations
Provides an integrated primary locking feature for enhanced security during use
Manufactured from high-quality PBT GF for improved durability and performance
Facilitates easy cable mounting with a free-hanging design
Allows for a wide operational temperature range, suitable for extreme environments
Designed without terminal position assurance, ensuring straightforward installation
Features a 180° cable exit angle for flexible wiring options
Compatible with various accessories to enhance functionality and usability
Provides an integrated primary locking feature for enhanced security during use
Manufactured from high-quality PBT GF for improved durability and performance
Facilitates easy cable mounting with a free-hanging design
Allows for a wide operational temperature range, suitable for extreme environments
Designed without terminal position assurance, ensuring straightforward installation
Features a 180° cable exit angle for flexible wiring options
Compatible with various accessories to enhance functionality and usability