TE Connectivity, 444046 Automotive Connector Socket Black Cable 4 Way 444046-4

Subtotal (1 pack of 40 units)*

£149.76

(exc. VAT)

£179.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£149.76£3.744

*price indicative

RS Stock No.:
469-372
Distrelec Article No.:
304-65-232
Mfr. Part No.:
444046-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Housing Assembly

Number of Contacts

4

Gender

Female

Number of Rows

1

Mounting Type

Cable

Series

444046

Colour

Black

COO (Country of Origin):
BR
The TE Connectivity Housing for female terminals offers a robust and reliable connection solution, specifically designed for wire-to-board and wire-to-device applications. With a compact four-position configuration, this connector is ideal for a variety of industry needs, providing superior sealing and performance. Crafted from high-quality materials, the housing effectively supports signal applications while maintaining optimal operational integrity under varied environmental conditions. Its sealable design enhances durability, making it an excellent choice for both automotive and general electronic applications. The thoughtful integration of features ensures ease of installation and long-lasting reliability, fostering confidence in performance for users across sectors.

Sealable design enhances protection against environmental factors
Integrates a polarisation rib for secure mating alignment
Constructed from PA body material for superior durability
Offers a cable exit angle of 180° for flexible routing
Optimised for signal circuit applications across multiple industries
Facilitates easy handling with a compact product width of 30.4 mm
Employs low halogen materials, contributing to environmental safety
Meets strict compliance standards for EU RoHS and ELV directives