TE Connectivity, 828801 Automotive Connector Black PCB Mount 828801-1
- RS Stock No.:
- 469-154
- Distrelec Article No.:
- 304-51-060
- Mfr. Part No.:
- 828801-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 35 units)*
£144.18
(exc. VAT)
£173.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £144.18 | £4.119 |
*price indicative
- RS Stock No.:
- 469-154
- Distrelec Article No.:
- 304-51-060
- Mfr. Part No.:
- 828801-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Automotive Connector | |
| Number of Rows | 2 | |
| Mounting Type | PCB Mount | |
| Series | 828801 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Automotive Connector | ||
Number of Rows 2 | ||
Mounting Type PCB Mount | ||
Series 828801 | ||
Colour Black | ||
- COO (Country of Origin):
- CH
The TE Connectivity Timer connector system is designed for efficient wire-to-board connections in a compact format. Perfectly suited for PCB mounting, this horizontal header features four positions and operates on a 5.6 mm centreline. Its fully shrouded design ensures reliable connectivity while minimising the risk of misalignment. The connector supports through-hole solder termination, making it easy to integrate into various applications, while its durable tin-plated contacts offer exceptional performance. With a robust construction, this product is ideal for various signal circuit applications, ensuring your projects benefit from both reliability and efficiency.
Enhances connectivity with a fully shrouded design for improved performance
Designed with a compact footprint to optimise PCB space
Facilitates easy integration with through-hole solder termination
Constructed from high-quality materials to ensure longevity
Compatible with a range of TE part numbers, enhancing versatility
Integrates seamlessly into automotive and electronic applications
Offers dependable mechanical attachment features for robust connections
Features a locking interface for secure mating retention
Provides signalling capability for various electronic circuits
Supports high-volume packaging for efficient manufacturing
Designed with a compact footprint to optimise PCB space
Facilitates easy integration with through-hole solder termination
Constructed from high-quality materials to ensure longevity
Compatible with a range of TE part numbers, enhancing versatility
Integrates seamlessly into automotive and electronic applications
Offers dependable mechanical attachment features for robust connections
Features a locking interface for secure mating retention
Provides signalling capability for various electronic circuits
Supports high-volume packaging for efficient manufacturing
Related links
- TE Connectivity Solder Termination 828801-5
- TE Connectivity Solder Termination 828801-4
- TE Connectivity Through Hole Termination 1-2388688-3
- TE Connectivity Through Hole Termination 1-2388688-4
- Deutsch, DRC Automotive Connector Plug Black PCB 40 Way DRC26-40SA
- Amphenol Industrial Screw Termination ATF13-4P-BM13
- Amphenol Industrial Screw Termination ATF13-4P-BM33
- Amphenol Industrial Solder Termination ATM13-12PA-12PD-BM01

