TE Connectivity, 1719 Automotive Connector Accessory Receptacle Silver, Tab Termination 1719532-5
- RS Stock No.:
- 468-736
- Distrelec Article No.:
- 304-63-129
- Mfr. Part No.:
- 1719532-5
- Brand:
- TE Connectivity
Subtotal (1 reel of 10000 units)*
£1,101.21
(exc. VAT)
£1,321.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 + | £1,101.21 | £0.11 |
*price indicative
- RS Stock No.:
- 468-736
- Distrelec Article No.:
- 304-63-129
- Mfr. Part No.:
- 1719532-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Tab And Receptacle | |
Gender | Receptacle | |
Series | 1719 | |
Colour | Silver | |
Termination Method | Tab | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Tab And Receptacle | ||
Gender Receptacle | ||
Series 1719 | ||
Colour Silver | ||
Termination Method Tab | ||
- COO (Country of Origin):
- DE
The TE Connectivity receptacle is designed to meet the demanding needs of modern connectivity applications. Engineered with precision, it combines exceptional reliability with ease of use, making it an indispensable component in various electronic configurations. The product features a robust design, ensuring optimal signal integrity and mechanical strength, suitable for both industrial and automotive environments. With a focus on compliance, it adheres to key regulations, ensuring that users can trust in its safety and effectiveness. This part is ideal for those seeking a dependable solution to enhance connectivity without compromising on performance.
Constructed from high-quality materials for durability and longevity
Low halogen content ensures minimal environmental impact
Designed to support a wide range of applications, enhancing versatility
Offers superior mechanical and electrical performance under demanding conditions
Complies with EU RoHS and REACH regulations for safety assurance
Facilitates easier installation and maintenance, reducing downtime
Compatible with various parts to streamline assembly processes
Low halogen content ensures minimal environmental impact
Designed to support a wide range of applications, enhancing versatility
Offers superior mechanical and electrical performance under demanding conditions
Complies with EU RoHS and REACH regulations for safety assurance
Facilitates easier installation and maintenance, reducing downtime
Compatible with various parts to streamline assembly processes