TE Connectivity, 3-15 Automotive Connector Plug Green Cable 8 Way, Wire Termination 3-1564522-1
- RS Stock No.:
- 468-268
- Distrelec Article No.:
- 304-65-132
- Mfr. Part No.:
- 3-1564522-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 75 units)*
£142.25
(exc. VAT)
£170.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £142.25 | £1.897 |
*price indicative
- RS Stock No.:
- 468-268
- Distrelec Article No.:
- 304-65-132
- Mfr. Part No.:
- 3-1564522-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 8 | |
Type | Housing For Male Terminals | |
Gender | Male | |
Number of Rows | 2 | |
Current Rating | 30A | |
Mounting Type | Cable | |
Series | 3-15 | |
Colour | Green | |
Termination Method | Wire | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Type Housing For Male Terminals | ||
Gender Male | ||
Number of Rows 2 | ||
Current Rating 30A | ||
Mounting Type Cable | ||
Series 3-15 | ||
Colour Green | ||
Termination Method Wire | ||
- COO (Country of Origin):
- DE
The TE Connectivity Heavy duty sealed connector series offers a robust solution for demanding applications, designed to ensure reliability and performance in harsh environments. This connector features an 8-position housing tailored for male terminals, allowing for effective wire-to-wire connections. With a sealable design, it provides an extra layer of protection against moisture and contaminants, making it ideal for automotive and industrial settings. The vibrant green color not only distinguishes the connector but also aids in visibility during installation or maintenance. Built from durable materials, it withstands high operating temperatures, ensuring longevity and dependable service. Whether in rigorous outdoor conditions or under the hood of a vehicle, this connector stands ready to deliver consistent connectivity where it counts.
Designed for seamless wire-to-wire connections, enhancing overall efficacy
Constructed to resist environmental challenges, ensuring durability
Offers a sealable feature for added protection against moisture ingress
Compatible with a variety of male terminals, providing versatility
Optimized for high-temperature applications, ensuring reliable performance
Constructed to resist environmental challenges, ensuring durability
Offers a sealable feature for added protection against moisture ingress
Compatible with a variety of male terminals, providing versatility
Optimized for high-temperature applications, ensuring reliable performance