TE Connectivity, 14377 Automotive Connector Plug Black Push-In, Push In Termination 1-1437713-1
- RS Stock No.:
- 467-956
- Distrelec Article No.:
- 304-64-598
- Mfr. Part No.:
- 1-1437713-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 3000 units)*
£313.85
(exc. VAT)
£376.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £313.85 | £0.105 |
*price indicative
- RS Stock No.:
- 467-956
- Distrelec Article No.:
- 304-64-598
- Mfr. Part No.:
- 1-1437713-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | D-sub Connector Accessory | |
Gender | Male | |
Mounting Type | Push-In | |
Series | 14377 | |
Colour | Black | |
Termination Method | Push In | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type D-sub Connector Accessory | ||
Gender Male | ||
Mounting Type Push-In | ||
Series 14377 | ||
Colour Black | ||
Termination Method Push In | ||
- COO (Country of Origin):
- DE
The TE Connectivity Grommet seal is engineered for exceptional performance across a wide temperature range, making it ideal for various applications. Designed to withstand extremes, this versatile component ensures durable and reliable sealing, protecting sensitive areas from environmental factors. The sleek black finish enhances aesthetics without compromising functionality. Its low halogen content and compliance with stringent regulations signify a commitment to safety and environmental responsibility. Suitable for use with a variety of connectors and compatible parts, this grommet seal is the quintessential choice for demanding industrial settings and automotive applications alike.
Compliant with EU RoHS Directive ensuring safe usage in electrical and electronic equipment
Low halogen content contributes to reduced environmental impact
Features a robust black colour for practical visibility and aesthetic appeal
Designed for compatibility with a variety of connector systems
Offers high reliability in sealing applications to mitigate environmental exposure
Engineered to maintain performance under challenging conditions
Low halogen content contributes to reduced environmental impact
Features a robust black colour for practical visibility and aesthetic appeal
Designed for compatibility with a variety of connector systems
Offers high reliability in sealing applications to mitigate environmental exposure
Engineered to maintain performance under challenging conditions