TE Connectivity, 1587940-3 Automotive Connector Grey 1587940-3
- RS Stock No.:
- 467-954
- Distrelec Article No.:
- 304-64-786
- Mfr. Part No.:
- 1587940-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 300 units)*
£148.67
(exc. VAT)
£178.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £148.67 | £0.496 |
*price indicative
- RS Stock No.:
- 467-954
- Distrelec Article No.:
- 304-64-786
- Mfr. Part No.:
- 1587940-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | CABLE SEAL RETAINER | |
| Series | 1587940-3 | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type CABLE SEAL RETAINER | ||
Series 1587940-3 | ||
Colour Grey | ||
- COO (Country of Origin):
- TW
The TE Connectivity cable seal retainer, size C, is engineered for optimal performance in harsh environments, ensuring the integrity and reliability of electrical connections. Constructed with low halogen materials, this robust component minimises environmental impact without compromising quality. Ideal for automotive and industrial applications, it offers a secure fit while resisting moisture and contaminants. This product is fully compliant with stringent EU directives, guaranteeing peace of mind regarding safety and sustainability. The cable seal retainer is designed to enhance operational efficiency through its user-friendly design, making installation straightforward and effective for professionals in the field.
Designed for secure and reliable cable sealing in various applications
Constructed from low halogen materials, reducing environmental impact
Compliant with EU RoHS and REACH regulations, ensuring safety and sustainability
Provides resistance against moisture and contaminants, enhancing durability
User-friendly design for easy installation and handling
Constructed from low halogen materials, reducing environmental impact
Compliant with EU RoHS and REACH regulations, ensuring safety and sustainability
Provides resistance against moisture and contaminants, enhancing durability
User-friendly design for easy installation and handling
Related links
- TE Connectivity, 1452671-3 Automotive Connector Grey 1452671-3
- TE Connectivity, 1564980-3 Automotive Connector Grey 1564980-3
- TE Connectivity, 144474-2 Automotive Connector Grey 3 Way 144474-2
- TE Connectivity, 1394702-1 Automotive Connector Grey 1394702-1
- TE Connectivity, 1544408-1 Automotive Connector Grey 1544408-1
- TE Connectivity, 1452656-1 Automotive Connector Grey 1452656-1
- TE Connectivity, 1241918-1 Automotive Connector Grey 1241918-1
- TE Connectivity, 1438129-2 Automotive Connector Grey 1438129-2

