TE Connectivity, 2-220 Connector Housing Plug Black 2-2203663-6

Subtotal (1 box of 100 units)*

£151.42

(exc. VAT)

£181.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£151.42£1.514

*price indicative

RS Stock No.:
467-657
Distrelec Article No.:
304-64-941
Mfr. Part No.:
2-2203663-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Plug Assembly

Gender

Male

Series

2-220

Colour

Black

COO (Country of Origin):
US
The TE Connectivity 2X9 sealed plug assembly key A is designed for robust connectivity in challenging environments. Its innovative design ensures a secure fit, safeguarding connections against moisture, dust, and other contaminants, making it ideal for various applications requiring durability and reliability. Its compact size allows for easy integration into a range of systems, while the high-quality materials used in its construction guarantee long-lasting performance. This product meets stringent compliance regulations and is an excellent choice for new designs, offering peace of mind with its reliable connectivity solutions.

Designed to withstand harsh environmental conditions
Compact form for versatile application across various systems
Superior moisture and dust protection ensures reliable operation
High-quality construction guarantees durability over time
Meets stringent compliance standards for safety and reliability
Ease of integration into existing systems enhances its usability