TE Connectivity, 2-156 Connector Housing 6 Way 2-1564011-2

Subtotal (1 box of 200 units)*

£154.17

(exc. VAT)

£185.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£154.17£0.771

*price indicative

RS Stock No.:
467-616
Distrelec Article No.:
304-51-671
Mfr. Part No.:
2-1564011-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Type

Connector Housing

Series

2-156

COO (Country of Origin):
DE
The TE Connectivity Connector housing is engineered to deliver robustness and reliability in high-performance applications. With its compact design, this connector is ideal for various electronic assemblies, ensuring secure connections that enhance overall efficiency. It offers compatibility with a wide range of MQS connectors, providing versatility for diverse projects. This connector is compliant with stringent regulatory standards, ensuring that it meets the latest environmental and safety requirements while supporting sustainable practices in manufacturing. Designed to withstand the challenges of rigorous use, it features low halogen content, making it safer for both users and the environment. Overall, this connector housing is a trusted choice for those seeking durability and efficiency in their connections.

Designed for seamless integration into electronic applications
Features low halogen content for enhanced environmental safety
Ensures compliance with EU RoHS and ELV directives for responsible usage
Versatile compatibility with a range of MQS connectors
Compact structure enables space-saving assemblies
Engineered for rigorous manufacturing processes, ensuring longevity
Proven reliability in securing electrical connections under various conditions