TE Connectivity, 210317 Automotive Connector Socket Black Cable 2 Way 2103170-1
- RS Stock No.:
- 467-463
- Distrelec Article No.:
- 304-64-992
- Mfr. Part No.:
- 2103170-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£168.88
(exc. VAT)
£202.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £168.88 | £1.126 |
*price indicative
- RS Stock No.:
- 467-463
- Distrelec Article No.:
- 304-64-992
- Mfr. Part No.:
- 2103170-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Inner Housing | |
Number of Contacts | 2 | |
Gender | Female | |
Mounting Type | Cable | |
Series | 210317 | |
Colour | Black | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Inner Housing | ||
Number of Contacts 2 | ||
Gender Female | ||
Mounting Type Cable | ||
Series 210317 | ||
Colour Black | ||
- COO (Country of Origin):
- TW
The TE Connectivity Connector housing is engineered specifically for female terminals, supporting versatile applications including wire-to-board, wire-to-wire, and wire-to-device connectivity. Designed with a 2-position configuration and a compact centreline of 10.4 mm, this product ensures reliable and efficient connections in automotive applications. Its sealable design and robust construction, featuring a PA GF body material, provide exceptional durability and protection against environmental factors. Capable of operating within a temperature range of -40°C to 140°C, this housing is equipped to handle demanding conditions while maintaining performance. The addition of strain relief and polarized mating alignment enhances installation convenience and ensures secure connections, making it an indispensable choice for automotive connector systems.
Sealable design offers enhanced protection for internal connections
Rectangular shape optimises space utilisation within devices
Compatible with a diverse range of connectors for flexible applications
Supports a wide operating voltage for varied electrical requirements
Low halogen content promotes environmental safety
Polarised mating facilitates easy and accurate installation
Strain relief feature minimises the risk of connection damage
IP6K9K rated for effective dust and water protection
Rectangular shape optimises space utilisation within devices
Compatible with a diverse range of connectors for flexible applications
Supports a wide operating voltage for varied electrical requirements
Low halogen content promotes environmental safety
Polarised mating facilitates easy and accurate installation
Strain relief feature minimises the risk of connection damage
IP6K9K rated for effective dust and water protection