Amphenol Industrial, AT06 Automotive Connector Socket Black 2 Way AT06-2S-LED2401

Bulk discount available

Subtotal (1 unit)*

£6.18

(exc. VAT)

£7.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£6.18
10 - 24£5.68
25 +£5.13

*price indicative

RS Stock No.:
434-088
Distrelec Article No.:
302-20-525
Mfr. Part No.:
AT06-2S-LED2401
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Type

Connector

Number of Contacts

2

Gender

Female

Number of Rows

1

Current Rating

13A

Series

AT06

Colour

Black

COO (Country of Origin):
CN
The Amphenol Industrial 2 way Plug LED features 24V voltage rating, a clear end cap and comes in a black body.

AWG 14 to 20
RoHs compliant

Related links