Amphenol Industrial, AT04 Automotive Connector Socket Grey Panel Mount 8 Way, Crimp Termination AT04-08PA-PM05
- RS Stock No.:
- 434-076
- Mfr. Part No.:
- AT04-08PA-PM05
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£6.37
(exc. VAT)
£7.64
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 123 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.37 |
| 10 - 24 | £5.86 |
| 25 + | £5.28 |
*price indicative
- RS Stock No.:
- 434-076
- Mfr. Part No.:
- AT04-08PA-PM05
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Type | Connector | |
| Number of Contacts | 8 | |
| Gender | Female | |
| Number of Rows | 2 | |
| Current Rating | 13A | |
| Mounting Type | Panel Mount | |
| Series | AT04 | |
| Colour | Grey | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Type Connector | ||
Number of Contacts 8 | ||
Gender Female | ||
Number of Rows 2 | ||
Current Rating 13A | ||
Mounting Type Panel Mount | ||
Series AT04 | ||
Colour Grey | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial 8 way Flange Mount Receptacle features a pin design. Its includes a gasket, and is threaded.
Housing material is thermoplastic
Seal material is silicone rubber
Seal material is silicone rubber
Related links
- Amphenol Industrial Crimp Termination AT04-08PA-PM11
- Amphenol Industrial Crimp Termination AT04-08PA-PM12
- Amphenol Industrial Crimp Termination AT04-12PA-PM05
- Amphenol Industrial Crimp Termination AT04-08PA-SRGRY
- Amphenol Industrial Crimp Termination AT04-08PA-RD01
- Amphenol Industrial Crimp Termination AT04-12PA-PM12
- Amphenol Industrial Crimp Termination AT04-08PA-BM02
- Amphenol Industrial Crimp Termination AT04-12PA-PM11

