Amphenol Industrial, AT04 Automotive Connector Socket Grey Panel Mount 12 Way, Crimp Termination AT04-12PA-PM12
- RS Stock No.:
- 434-063
- Mfr. Part No.:
- AT04-12PA-PM12
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£4.28
(exc. VAT)
£5.14
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 859 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.28 |
| 10 - 24 | £3.94 |
| 25 + | £3.55 |
*price indicative
- RS Stock No.:
- 434-063
- Mfr. Part No.:
- AT04-12PA-PM12
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 12 | |
| Type | Connector | |
| Gender | Female | |
| Number of Rows | 2 | |
| Current Rating | 13A | |
| Mounting Type | Panel Mount | |
| Series | AT04 | |
| Colour | Grey | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 12 | ||
Type Connector | ||
Gender Female | ||
Number of Rows 2 | ||
Current Rating 13A | ||
Mounting Type Panel Mount | ||
Series AT04 | ||
Colour Grey | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial 12 Position Receptacle is a panel mount and features a self threading pin with an RD01 seal and Keyed A configuration.
Housing material is thermoplastic
Seal material is silicone rubber
IP Rating IP67 in mated condition
Seal material is silicone rubber
IP Rating IP67 in mated condition
Related links
- Amphenol Industrial Crimp Termination AT04-12PA-PM05
- Amphenol Industrial Crimp Termination AT04-08PA-PM12
- Amphenol Industrial Crimp Termination AT04-12PA-PM11
- Amphenol Industrial Crimp Termination AT04-08PA-PM05
- Amphenol Industrial Crimp Termination AT04-4P-PM12
- Amphenol Industrial Crimp Termination AT04-6P-PM12
- Amphenol Industrial Crimp Termination AT04-12PC
- Amphenol Industrial Crimp Termination AT04-12PB

