TE Connectivity, DEUTSCH NTSEAL Automotive Connector Black Cable Mount 26 Way 2405007-1

Bulk discount available

Subtotal (1 unit)*

£16.95

(exc. VAT)

£20.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 118 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£16.95
10 - 24£15.60
25 +£14.06

*price indicative

RS Stock No.:
299-050
Mfr. Part No.:
2405007-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

26POSHYBRIDSOC HSG ASSYSLDCOD A

Number of Contacts

26

Number of Rows

8

Mounting Type

Cable Mount

Series

DEUTSCH NTSEAL

Colour

Black

Coding

A

Series Number

2405007-1

Minimum Operating Temperature

-40 → 125°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CN
The TE Connectivity NTSEAL 26 position connectors provide design flexibility and space savings with a new hybrid contact arrangement in a compact footprint that supports both signal and power in one sealed connector. They feature an integrated locking lever for easier and faster mating operations.

Flexible design with hybrid contact arrangement for signal and power
Integrated locking lever for easy mating
High reliability with sealing, TPA, CPA, and locking lever
Color and mechanical coding for error-proof mating and clear visual differentiation