TE Connectivity, SUPERSEAL, 2461132-1 Clip Mount Receptacle Recepactle
- RS Stock No.:
- 600-241
- Mfr. Part No.:
- 2461132-1
- Brand:
- TE Connectivity
Subtotal (1 box of 28000 units)*
£8,725.68
(exc. VAT)
£10,470.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £8,725.68 | £0.312 |
*price indicative
- RS Stock No.:
- 600-241
- Mfr. Part No.:
- 2461132-1
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Type | Recepactle | |
| Series | SUPERSEAL | |
| Gender | Receptacle | |
| Contact Plating | Silver | |
| Colour | White | |
| Diameter | 1mm | |
| Corded | No | |
| Current Rating | 24A | |
| Mounting Type | Clip Mount | |
| Termination Method | Crimp | |
| Series Number | 2461132-1 | |
| Width | 1.94mm | |
| Height | 24.725mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Recepactle | ||
Series SUPERSEAL | ||
Gender Receptacle | ||
Contact Plating Silver | ||
Colour White | ||
Diameter 1mm | ||
Corded No | ||
Current Rating 24A | ||
Mounting Type Clip Mount | ||
Termination Method Crimp | ||
Series Number 2461132-1 | ||
Width 1.94mm | ||
Height 24.725mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector contacts are precision-engineered terminals designed for sealed wire-to-board applications in harsh transportation environments. The connector terminals offer low insertion force, reliable retention, and excellent vibration resistance, making them suitable for use in automotive control modules, off-highway machinery, and commercial vehicle sensor systems.
Receptacle terminal type
Silver interface plating
Silver interface plating
Related links
- TE Connectivity 2461132-2 Clip Mount Receptacle Recepactle
- TE Connectivity 5-965906 Clip Mount Receptacle Automotive Terminal Receptacle
- TE Connectivity 927770 Clip Mount Receptacle Automotive Terminal Receptacle
- TE Connectivity, SuperSeal 1.5 Female
- TE Connectivity, SuperSeal 1.0 Female Socket
- TE Connectivity, AMP 1 Way Cable Mount Receptacle Receptacle Terminal
- TE Connectivity 64 1 Way Cable Mount Receptacle Receptacle Terminal
- TE Connectivity, AMP Multilock Connector System 1 Way Cable Mount Receptacle Receptacle Terminal