TE Connectivity, 1376476-1, 1376476-1 Male Socket

Subtotal (1 reel of 8000 units)*

£409.64

(exc. VAT)

£491.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£409.64£0.051

*price indicative

RS Stock No.:
477-032
Mfr. Part No.:
1376476-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Socket

Series

1376476-1

Gender

Male

Contact Plating

Tin

Series Number

1376476-1

COO (Country of Origin):
JP
The TE Connectivity socket contact is engineered for robust performance in a variety of applications, ensuring reliability in electrically sensitive environments. With its streamlined design, it provides an efficient connection solution for discrete wire applications, supporting both AC and DC voltage standards. Constructed with a tin plating, this component is not only durable but also resists corrosion, prolonging its service life. The inclusion of phosphor bronze ensures excellent conductivity, making it ideal for demanding signal circuit applications. Designed for effortless crimp termination, this product offers a straightforward approach, enhancing assembly efficiencies while maintaining high performance. Ensuring compatibility across a range of wire sizes, it accommodates specific needs in both industrial and consumer settings.

Engineered for discrete wire applications
Durable tin plating enhances resistance to corrosion
Constructed from phosphor bronze for superior conductivity
Supports both AC and DC voltage, making it versatile
Designed for easy crimp termination to streamline assembly
Compatible with multiple wire sizes for flexibility in application
Optimised for high-performance requirements in signal circuits
Low halogen content ensures compliance with environmental standards
Active status highlights reliable availability for projects

Related links