TE Connectivity Wire Female Receptacle Terminal
- RS Stock No.:
- 305-104
- Mfr. Part No.:
- 927768-3
- Brand:
- TE Connectivity
Subtotal (1 reel of 3300 units)*
£301.82
(exc. VAT)
£362.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 11 December 2025
- Plus 3 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £301.82 | £0.091 |
*price indicative
- RS Stock No.:
- 305-104
- Mfr. Part No.:
- 927768-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Receptacle Terminal | |
| Gender | Female | |
| Contact Plating | Tin | |
| Current Rating | 30A | |
| Mounting Type | Wire | |
| Termination Method | Crimp | |
| Width | 2.8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +130°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Receptacle Terminal | ||
Gender Female | ||
Contact Plating Tin | ||
Current Rating 30A | ||
Mounting Type Wire | ||
Termination Method Crimp | ||
Width 2.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +130°C | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Receptacle Terminal is compatible with copper wire base material and terminates to wire using a crimp method. It features a 180° receptacle style, F-Crimp type, and is fabricated through a stamped and formed process for reliable performance.
Locking lance as primary locking
Tin plating for wire contact termination area
RoHS compliant
Tin plating for wire contact termination area
RoHS compliant
Related links
- TE Connectivity Wire Female Receptacle Terminal
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
- Bosch Diamond Tipped Tile Drill Bit
