TE Connectivity, AMP MCP 2.8 Female Receptacle Crimp

Subtotal (1 reel of 2700 units)*

£376.57

(exc. VAT)

£451.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£376.57£0.139

*price indicative

RS Stock No.:
305-081
Mfr. Part No.:
1-968853-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Crimp

Sub Type

Receptacle

Product Type

Automotive Connector Terminal

Series

AMP MCP 2.8

Gender

Female

Current

25A

Contact Plating

Tin

Contact Material

Copper

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

130°C

Standards/Approvals

2016, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, LV214

Height

2.8mm

Diameter

3.7mm

Width

2.8mm

COO (Country of Origin):
CZ
The TE Connectivity Receptacle Terminal is compatible with copper wire base material and terminates to wire using a crimp method. It features a 180° receptacle style, F-Crimp type, and is fabricated through a stamped and formed process for reliable performance.

Locking lance as primary locking

Silver plating for wire contact termination area

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy