TE Connectivity Wire Male Pin Terminal
- RS Stock No.:
- 305-070
- Mfr. Part No.:
- 350561-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 7000 units)*
£286.18
(exc. VAT)
£343.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 3 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £286.18 | £0.041 |
*price indicative
- RS Stock No.:
- 305-070
- Mfr. Part No.:
- 350561-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Pin Terminal | |
| Gender | Male | |
| Contact Plating | Tin | |
| Diameter | 2.13mm | |
| Current Rating | 19A | |
| Mounting Type | Wire | |
| Termination Method | Crimp | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Pin Terminal | ||
Gender Male | ||
Contact Plating Tin | ||
Diameter 2.13mm | ||
Current Rating 19A | ||
Mounting Type Wire | ||
Termination Method Crimp | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity Pin Contact is designed for stranded discrete wire with a straight contact orientation and operates at up to 600 VDC. It terminates to wire and cable using a crimp method. Suitable for power circuit applications, it functions within an operating temperature range of --55 to 105 °C.
Locking lance retention within the housing
Tin plating for wire contact termination area
RoHS compliant
Tin plating for wire contact termination area
RoHS compliant
Related links
- TE Connectivity Wire Male Pin Terminal
- TE Connectivity Wire Male Tab Terminal
- TE Connectivity Wire Female Receptacle Terminal
- TE Connectivity Wire Female Tab Terminal
- DeWALT DCV100 18V Leaf Blower
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Bosch Diamond Tipped Tile Drill Bit
