TE Connectivity Wire Female Receptacle Terminal

Subtotal (1 reel of 1500 units)*

£403.31

(exc. VAT)

£483.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 24 November 2025
  • Plus 3 unit(s) shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£403.31£0.269

*price indicative

RS Stock No.:
305-057
Mfr. Part No.:
963709-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Receptacle Terminal

Gender

Female

Contact Plating

Tin

Current Rating

40A

Mounting Type

Wire

Termination Method

Crimp

Maximum Operating Temperature

+130°C

Width

6.3mm

Minimum Operating Temperature

-40°C

COO (Country of Origin):
DE
The TE Connectivity Receptacle Terminal is compatible with copper wire base material and terminates to wire using a crimp method. It features a 180° receptacle style, F-Crimp type, and is fabricated through a stamped and formed process for reliable performance.

Locking lance as primary locking
Tin interface plating
RoHS compliant

Related links