TE Connectivity, MQS Female Crimp
- RS Stock No.:
- 305-053
- Mfr. Part No.:
- 5-963715-1
- Brand:
- TE Connectivity
Subtotal (100 units, on tapes of 100)*
£5.46
(exc. VAT)
£6.55
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 298 unit(s) shipping from 14 January 2027
- Plus 400 unit(s) shipping from 25 March 2027
- Plus 400 unit(s) shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 + | £5.46 | £0.055 |
*price indicative
- RS Stock No.:
- 305-053
- Mfr. Part No.:
- 5-963715-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Automotive Connector Terminal | |
| Series | MQS | |
| Current | 7.5A | |
| Gender | Female | |
| Contact Plating | Tin | |
| Contact Material | Copper Nickel Silicon | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Diameter | 0.63mm | |
| Width | 0.63mm | |
| Standards/Approvals | RoHS compliant, UL recognized, automotive standards | |
| Height | 15.95mm | |
| Length | 25mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Automotive Connector Terminal | ||
Series MQS | ||
Current 7.5A | ||
Gender Female | ||
Contact Plating Tin | ||
Contact Material Copper Nickel Silicon | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Diameter 0.63mm | ||
Width 0.63mm | ||
Standards/Approvals RoHS compliant, UL recognized, automotive standards | ||
Height 15.95mm | ||
Length 25mm | ||
- COO (Country of Origin):
- DE
The TE Connectivity Receptacle Terminal is compatible with copper wire base material and terminates to wire using a crimp method. It features a 180° receptacle style, F-Crimp type, and is fabricated through a stamped and formed process for reliable performance.
Locking lance as primary locking
Tin plating for wire contact termination area
RoHS compliant
Related links
- TE Connectivity, MQS Female Crimp
- TE Connectivity, MQS Female Receptacle Crimp
- TE Connectivity, MQS Female Automotive Terminal Receptacle Crimp
- TE Connectivity, MQS Automotive Terminals Female Receptacle Crimp
- TE Connectivity AMP MCP FASTON Female Crimp
- TE Connectivity, MQS Female 3 Way Housing for Female Terminal for use with Female Terminal
- TE Connectivity, MQS Female 6 Way Connector Housing for use with MQS Series
- TE Connectivity, Nano MQS Female Crimp
