TE Connectivity Wire Female Tab Terminal

Bulk discount available

Subtotal (1 bag of 20 units)*

£9.55

(exc. VAT)

£11.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 560 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 - 4£9.55£0.478
5 - 9£8.79£0.44
10 +£7.92£0.396

*price indicative

RS Stock No.:
304-965
Mfr. Part No.:
969028-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Tab Terminal

Gender

Female

Contact Plating

Silver

Current Rating

10A

Mounting Type

Wire

Termination Method

Crimp

Maximum Operating Temperature

+130°C

Width

1.6mm

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CZ
The TE Connectivity Tab Terminal is compatible with copper wire base material and uses a crimp termination method for wire and cable. It features a 180° receptacle style, F-Crimp type, and is fabricated using a stamped and formed process, ensuring reliable termination to wire. It operates between a wide temperature range.

Locking lance
Tin plating for wire contact termination area
RoHS compliant

Related links