TE Connectivity Wire Female Receptacle Terminal
- RS Stock No.:
- 304-931
- Mfr. Part No.:
- 1241390-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 3500 units)*
£186.49
(exc. VAT)
£223.79
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 + | £186.49 | £0.053 |
*price indicative
- RS Stock No.:
- 304-931
- Mfr. Part No.:
- 1241390-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Receptacle Terminal | |
Gender | Female | |
Contact Plating | Tin | |
Current Rating | 22A | |
Mounting Type | Wire | |
Termination Method | Crimp | |
Maximum Operating Temperature | +130°C | |
Width | 2.8mm | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Receptacle Terminal | ||
Gender Female | ||
Contact Plating Tin | ||
Current Rating 22A | ||
Mounting Type Wire | ||
Termination Method Crimp | ||
Maximum Operating Temperature +130°C | ||
Width 2.8mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Receptacle Terminal is compatible with copper wire base material and operates within a temperature range of -40 to 130°C. It features a crimp termination method, designed to terminate to wire. The receptacle style is 180°, making it suitable for various wire-to-wire applications.
Locking lance
Tin plating for wire contact termination area
RoHS compliant
Tin plating for wire contact termination area
RoHS compliant
Related links
- TE Connectivity Wire Female Receptacle Terminal
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m