TE Connectivity, CPC Wire Entry Seal
- RS Stock No.:
- 360-2362
- Mfr. Part No.:
- 213899-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 360-2362
- Mfr. Part No.:
- 213899-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Wire Entry Seal | |
Series | CPC | |
Colour | Red | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Wire Entry Seal | ||
Series CPC | ||
Colour Red | ||
Series 5
Note
The correct assembly procedures must be followed to ensure a full IP65 rating.

Series 5 power connectors have 3 pole Powerband contacts
Series 6 power connectors have 8 signal and 2 Powerband contacts
A wire entry seal is required in conjunction with the backshell
Include the flange seal with the panel socket for full sealing capabilities
Series 6 power connectors have 8 signal and 2 Powerband contacts
A wire entry seal is required in conjunction with the backshell
Include the flange seal with the panel socket for full sealing capabilities
Plugs, Sockets & Seals
Based on the successful and popular standard CPC series, these fully sealed IP65 power connectors utilise precision-formed Powerband contacts that offer a rating of up to 45A for single contacts, in isolation. Manufactured from high strength, impact resistant thermoplastic, rated UL94V-0, these connectors offer an economical, environmentally sealed solution.