Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 788-292
- Mfr. Part No.:
- 160091-6220
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Sub Type | Cover | |
| Product Type | Backshell | |
| Series | 160091 | |
| Colour | Black | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Sub Type Cover | ||
Product Type Backshell | ||
Series 160091 | ||
Colour Black | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- MX
The Molex Connector accessory provides a robust solution designed for secure and efficient connection. Its primary function is to facilitate cable management through its unique flange feature, enhancing installation flexibility.
Left exit direction allows for versatile cable routing options
Flange size NW 7.5 supports robust mounting capabilities
Incorporates cable tie access for added installation convenience
Designed for 6 circuits, enhancing connectivity versatility
Related links
- Molex 34575 Automotive Connector Backshell Circuit Dress Cover, 34575-0003
- TE Connectivity LEAVYSEAL 22-way Automotive Connector Backshell Cover, 2112452-2
- TE Connectivity LEAVYSEAL 26-way Automotive Connector Backshell Cover Cable Exit, 2112046-2
- TE Connectivity LEAVYSEAL 29-way Automotive Connector Backshell Cover Cable Exit, 2327810-1
- Molex 34565 Automotive Connector Backshell Circuit Dress Cover, 34565-0003
- TE Connectivity Quadlock 18-way Automotive Connector Backshell Assembly Cover, 929650-2
- Delphi Metri-Pack 630 Automotive Connector Backshell Fuse Cover, 12033731
- TE Connectivity LEAVYSEAL 1-way Automotive Connector Backshell Cable Exit Cover, 1823500-1

