TE Connectivity, 16709 Female 10 Way Connector Housing for use with Connector
- RS Stock No.:
- 471-463
- Distrelec Article No.:
- 304-64-612
- Mfr. Part No.:
- 1-1670990-2
- Brand:
- TE Connectivity
Subtotal (1 box of 500 units)*
£148.67
(exc. VAT)
£178.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £148.67 | £0.297 |
*price indicative
- RS Stock No.:
- 471-463
- Distrelec Article No.:
- 304-64-612
- Mfr. Part No.:
- 1-1670990-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Connector | |
| Accessory Type | Connector Housing | |
| Series | 16709 | |
| Terminal Size | 0.63mm | |
| Gender | Female | |
| Number of Contacts | 10 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Connector | ||
Accessory Type Connector Housing | ||
Series 16709 | ||
Terminal Size 0.63mm | ||
Gender Female | ||
Number of Contacts 10 | ||
- COO (Country of Origin):
- CH
The TE Connectivity 10 Position Housing is expertly designed for female terminals, ensuring secure and reliable wire-to-board connectivity. With a compact 2.5 mm centerline pitch, it is well-suited for applications requiring precision and durability in automotive connector solutions. The housing features an integrated locking mechanism to secure connections effectively, while its grey PBT GF10 construction provides excellent thermal and mechanical properties. Tailored for signal transmission, this product supports efficient cable management through its free-hanging mount design, enhancing versatility in diverse installations. Its compliance with industry standards and guidelines underscores its suitability for rigorous applications across multiple sectors.
Suitable for wire-to-board configurations, enhancing versatility
Integrated locking feature ensures connection stability
Constructed from high-quality PBT GF10 for durability
Designed with a 90° cable exit angle for optimized space management
Capable of handling elevated operating temperatures for increased reliability
Low halogen content makes it environmentally responsible
Meets relevant compliance standards for superior safety assurance
Bulk packaging quantity allows for cost-effective procurement
Integrated locking feature ensures connection stability
Constructed from high-quality PBT GF10 for durability
Designed with a 90° cable exit angle for optimized space management
Capable of handling elevated operating temperatures for increased reliability
Low halogen content makes it environmentally responsible
Meets relevant compliance standards for superior safety assurance
Bulk packaging quantity allows for cost-effective procurement
Related links
- HARTING IX Industrial Series Female Ethernet Connector Cat6a 1 Port 10 -Way
- TE Connectivity Wire Termination 2-1564514-1
- TE Connectivity MQS Right Angle 10 Way Connector Housing for use with Automotive Connector
- TE Connectivity 10-Way Connector Socket for Cable, 2-Row
- TE Connectivity 2mm Pitch 1 Row
- TE Connectivity 10-Way Connector Plug for Cable Mount, 2-Row
- TE Connectivity 2.5mm Pitch 2 Row
- TE Connectivity 2mm Pitch 2 Row
