TE Connectivity, 91347-1, 91347 Vertical 4 Way Seating Tool for use with Connector Seating Machines
- RS Stock No.:
- 470-003
- Distrelec Article No.:
- 303-18-670
- Mfr. Part No.:
- 91347-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£364.37
(exc. VAT)
£437.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £364.37 |
*price indicative
- RS Stock No.:
- 470-003
- Distrelec Article No.:
- 303-18-670
- Mfr. Part No.:
- 91347-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Seating Tool | |
| For Use With | Connector Seating Machines | |
| Series | 91347 | |
| Body Orientation | Vertical | |
| Number of Contacts | 4 | |
| Series Number | 91347-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Seating Tool | ||
For Use With Connector Seating Machines | ||
Series 91347 | ||
Body Orientation Vertical | ||
Number of Contacts 4 | ||
Series Number 91347-1 | ||
- COO (Country of Origin):
- US
The TE Connectivity Seating tool is expertly designed for efficient use with HMZD RCPT connectors in various applications. Engineered for reliability and precision, the tool enhances productivity in connector seating operations. Its robust design ensures long-lasting performance, making it an indispensable asset in any manufacturing or assembly environment. This tool streamlines processes, reducing downtime and increasing throughput. Users will appreciate the ease of use and adaptability of the seating tool, as it caters to a diverse range of connector types. Whether for custom applications or standardised setups, this tool stands out as a trusted solution for professionals seeking trustworthy performance in their tooling operation.
Designed specifically for use with HMZD RCPT connectors
Enhances productivity by facilitating faster connector seating
Robust construction ensures durability under demanding conditions
Streamlines manufacturing processes to minimise downtime
Adapts easily to various connector types for versatile application
Supports precision in assembly, improving overall product quality
Low halogen content aligns with modern compliance and safety standards
Enhances productivity by facilitating faster connector seating
Robust construction ensures durability under demanding conditions
Streamlines manufacturing processes to minimise downtime
Adapts easily to various connector types for versatile application
Supports precision in assembly, improving overall product quality
Low halogen content aligns with modern compliance and safety standards
Related links
- Preci-Dip 2.54mm Pitch Vertical 4 Way 1A
- Preci-Dip 2.54mm Pitch Vertical 4 Way 1A
- TE Connectivity, 485897 2.54mm Pitch 4 Way Vertical Plug FPC Connector
- Phoenix Contact CLASSIC COMBICON MVSTBR Vertical Plug
- Molex 95522 Series Female RJ45 Connector, Surface Mount Vertical 1 Port 4/4 -Way
- TE Connectivity 5.2mm Pitch Power Backplane Connector Vertical 2 Row 2169809-1
- Crimping Machines
- TE Connectivity 33808 Series Male Ethernet Connector Cat3 Vertical 1 Port 4 -Way
