Amphenol Industrial, 114008, AT Male Connector for use with Automotive Connectors

Bulk discount available

Subtotal (1 unit)*

£1.19

(exc. VAT)

£1.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 223 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£1.19
10 - 24£1.10
25 +£0.99

*price indicative

RS Stock No.:
434-160
Mfr. Part No.:
AT114008
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Accessory Type

Connector

For Use With

Automotive Connectors

Series

AT

Body Orientation

Straight

Gender

Male

Number of Contacts

1

Series Number

114008

COO (Country of Origin):
CN
The Amphenol Industrial Contact removal tool from Size 8 designed for 8 to 10 AWG wires, is comparable to PN 114008.

Material is thermoplastic and colored Green
RoHS compliant
Use with AHDP series

Related links