Amphenol Industrial, 114009, AT Female Connector for use with Automotive Connectors

Bulk discount available

Subtotal (1 unit)*

£1.19

(exc. VAT)

£1.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 275 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£1.19
10 - 24£1.10
25 +£0.99

*price indicative

RS Stock No.:
434-120
Mfr. Part No.:
AT114009
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Accessory Type

Connector

For Use With

Automotive Connectors

Series

AT

Body Orientation

Straight

Gender

Female

Number of Contacts

1

Series Number

114009

COO (Country of Origin):
CN
The Amphenol Industrial Contact Removal Tool ahs Size 4 and it is comparable to PN 114009.

Material is thermoplastic and colored white
RoHS compliant
Use with AHDP series

Related links