Amphenol Industrial, 18S, AWV Female 18 Way Connector for use with Automotive Connectors

Bulk discount available

Subtotal (1 unit)*

£0.81

(exc. VAT)

£0.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 565 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£0.81
10 - 24£0.75
25 +£0.68

*price indicative

RS Stock No.:
434-104
Mfr. Part No.:
AWV-18S
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Accessory Type

Connector

For Use With

Automotive Connectors

Series

AWV

Body Orientation

Straight

Gender

Female

Number of Contacts

18

Series Number

18S

COO (Country of Origin):
CN
The Amphenol Industrial Wedge lock for an 18 position ATV plug is comparable to PN WV-18S, green in color, and operates in a temperature range of -55°C to +125°C.

Contact type are Socket
material is thermoplastic
RoHS Compliant

Related links