TE Connectivity Housing
- RS Stock No.:
- 305-136
- Distrelec Article No.:
- 304-51-352
- Mfr. Part No.:
- 1-1564546-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 2 units)*
£5.59
(exc. VAT)
£6.71
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 71 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | £5.59 | £2.795 |
| 10 - 24 | £5.15 | £2.575 |
| 25 + | £4.64 | £2.32 |
*price indicative
- RS Stock No.:
- 305-136
- Distrelec Article No.:
- 304-51-352
- Mfr. Part No.:
- 1-1564546-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing | |
| Terminal Size | 6.3mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing | ||
Terminal Size 6.3mm | ||
The TE Connectivity Housing is designed for male terminals and supports wire-to-wire connections, suitable for power circuit applications. It meets IP67 ingress protection standards and has a UL 94V-0 flammability rating. The housing is sealable, rectangular in shape, and features a primary locking mechanism on the terminal. It terminates to wire and cable for secure and reliable connections.
PBT GF30 housing
Black colour
Keyed mating alignment
RoHS compliant
Black colour
Keyed mating alignment
RoHS compliant
Related links
- TE Connectivity Housing
- TE Connectivity, HDSCS Housing
- TE Connectivity, AMPSEAL 16 PIN 2 Way Housing Cap for use with Wire And Cable
- TE Connectivity 1-167 Receptacle 12 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity Housing Surface Mount
- TE Connectivity Housing Side Mount
- TE Connectivity Housing, 1-1102
- TE Connectivity Housing Receptacle for use with Wire And Cable
