TE Connectivity Plug Connector Seal
- RS Stock No.:
- 304-862
- Mfr. Part No.:
- DT06-12SA-P012
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£3.41
(exc. VAT)
£4.09
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 477 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.41 |
| 10 - 24 | £3.14 |
| 25 + | £2.83 |
*price indicative
- RS Stock No.:
- 304-862
- Mfr. Part No.:
- DT06-12SA-P012
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Connector Seal | |
| Terminal Size | 16mm | |
| Gender | Plug | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Connector Seal | ||
Terminal Size 16mm | ||
Gender Plug | ||
- COO (Country of Origin):
- US
The TE Connectivity Connectors offer field proven reliability and rugged quality. The design strengths include optional flange mounting, multi-pin arrangements, and design flexibility. It offers the designer the ability to use multiple size 16 contacts, each with 13 amp continuous capacity, within a single shell.
No electrical or mechanical defects after 100 cycles of engagement and disengagement
IP68 rating
Current leakage less than 2 milliamps at 1500 volts AC
IP68 rating
Current leakage less than 2 milliamps at 1500 volts AC
Related links
- TE Connectivity, DEUTSCH DT Female 4 Way
- Deutsch, DT Automotive Connector Plug Grey Flange Mount 12 Way DT06-12SA-C015
- Deutsch Crimp Termination DT06-12SA-CE06
- TE Connectivity DEUTSCH DT Automotive Connector Socket 2 Way, Wire Termination DT06-2S-P012
- TE Connectivity DT06 Female 12 Way Housing For Female Terminals for use with Automotive Housings
- Deutsch, DT Plug Connector Seal
- TE Connectivity Plug for use with PCB Connector
- TE Connectivity, AMPSEAL Seal Plug
