GOLDELOX GFX, Video Processor 456 B (RAM), 8 kB (Flash) SPI 28-Pin QFN
- RS Stock No.:
- 665-9986
- Mfr. Part No.:
- GOLDELOX GFX
- Brand:
- 4D Systems
Stock information currently inaccessible
- RS Stock No.:
- 665-9986
- Mfr. Part No.:
- GOLDELOX GFX
- Brand:
- 4D Systems
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Interface Type | SPI | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 28 | |
| Dimensions | 6.1 x 6.1 x 0.95mm | |
| Height | 0.95mm | |
| Length | 6.1mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 6.1mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +80 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Interface Type SPI | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 28 | ||
Dimensions 6.1 x 6.1 x 0.95mm | ||
Height 0.95mm | ||
Length 6.1mm | ||
Minimum Operating Temperature -40 °C | ||
Width 6.1mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +80 °C | ||
Minimum Operating Supply Voltage 3 V | ||
