Wurth Elektronik Surface Audio Transformer
- RS Stock No.:
- 168-3104
- Mfr. Part No.:
- 749010310
- Brand:
- Wurth Elektronik
Subtotal (1 reel of 800 units)*
£2,112.00
(exc. VAT)
£2,536.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 July 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 800 + | £2.64 | £2,112.00 |
*price indicative
- RS Stock No.:
- 168-3104
- Mfr. Part No.:
- 749010310
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Audio Transformer | |
| Mount Type | Surface | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 8.67mm | |
| Depth | 4mm | |
| Length | 12.7mm | |
| Standards/Approvals | No | |
| Isolation Voltage | 1.5kV ac | |
| Turns Ratio | 1:1 | |
| Construction | Enclosed | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Audio Transformer | ||
Mount Type Surface | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 8.67mm | ||
Depth 4mm | ||
Length 12.7mm | ||
Standards/Approvals No | ||
Isolation Voltage 1.5kV ac | ||
Turns Ratio 1:1 | ||
Construction Enclosed | ||
- COO (Country of Origin):
- CN
100 % automatic production
Ethernet with speeds up to 1 Gbit/s
Low profile height of 4 mm
Improved Return Loss and Crosstalk properties
Improved solderability and AOI inspection due to half-vias with gold plating
Compatible with existing LAN products
Suitable for industrial temperatures from -40 °C up to +85 °C
Compatible to Industrial Ethernet systems like EtherCAT or Profinet
Compliant with most ICs for Ethernet applications such as Microchip, Texas Instruments, Broadcom, Linear Technology
Hubs, Routers, Switches, IP cameras, IoT applications
