Texas Instruments Audio DAC 24 bit- 4 SPI, 216 ksps, 48-Pin TQFP
- RS Stock No.:
- 922-2644
- Mfr. Part No.:
- PCM4104PFBT
- Brand:
- Texas Instruments
Subtotal (1 reel of 250 units)*
£1,338.00
(exc. VAT)
£1,605.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | £5.352 | £1,338.00 |
*price indicative
- RS Stock No.:
- 922-2644
- Mfr. Part No.:
- PCM4104PFBT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Audio DAC | |
| Architecture | Delta Sigma | |
| Resolution | 24 bit | |
| Number of Channels | 4 | |
| Mount Type | Surface | |
| Package Type | TQFP | |
| Minimum Supply Voltage | 5V | |
| Sampling Rate | 216ksps | |
| Pin Count | 48 | |
| Maximum Supply Voltage | 6V | |
| Interface Type | SPI | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.2mm | |
| Standards/Approvals | No | |
| Length | 7.2mm | |
| Voltage Reference | External | |
| Automotive Standard | No | |
| Output Type | Differential | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Audio DAC | ||
Architecture Delta Sigma | ||
Resolution 24 bit | ||
Number of Channels 4 | ||
Mount Type Surface | ||
Package Type TQFP | ||
Minimum Supply Voltage 5V | ||
Sampling Rate 216ksps | ||
Pin Count 48 | ||
Maximum Supply Voltage 6V | ||
Interface Type SPI | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Height 1.2mm | ||
Standards/Approvals No | ||
Length 7.2mm | ||
Voltage Reference External | ||
Automotive Standard No | ||
Output Type Differential | ||
Audio DAC (Digital to Analogue Converters), Texas Instruments
Digital to Analogue Converters - Texas Instruments
Related links
- Texas Instruments Audio DAC 24 bit- 4 SPI 48-Pin TQFP
- Texas Instruments Audio DAC 24 bit- 2 SPI 192 ksps, 28-Pin SSOP
- Texas Instruments Audio DAC 24 bit- 2 Serial, 16-Pin TSSOP
- Texas Instruments 192ksps 28-Pin SSOP
- Texas Instruments 192ksps 16-Pin SSOP
- Texas Instruments 192ksps 28-Pin SOIC
- Texas Instruments Audio DAC 32 bit- 2 SPI 28-Pin TSSOP
- Texas Instruments 48ksps 32-Pin TQFP
