Cirrus Logic, Audio DAC Octal 24 bit-, 216ksps, Serial, 48-Pin LQFP
- RS Stock No.:
- 716-5832
- Mfr. Part No.:
- CS4385-CQZ
- Brand:
- Cirrus Logic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 716-5832
- Mfr. Part No.:
- CS4385-CQZ
- Brand:
- Cirrus Logic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cirrus Logic | |
| Architecture | Delta Sigma | |
| Resolution | 24 bit | |
| Conversion Rate | 216ksps | |
| Number of DAC Channels | 8 | |
| Mounting Type | Surface Mount | |
| Package Type | LQFP | |
| Pin Count | 48 | |
| Digital Interface Type | Serial | |
| Output Polarity | Bipolar | |
| Voltage Reference | Internal | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 5 V | |
| Dimensions | 9.3 x 7.1 x 1.45mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Cirrus Logic | ||
Architecture Delta Sigma | ||
Resolution 24 bit | ||
Conversion Rate 216ksps | ||
Number of DAC Channels 8 | ||
Mounting Type Surface Mount | ||
Package Type LQFP | ||
Pin Count 48 | ||
Digital Interface Type Serial | ||
Output Polarity Bipolar | ||
Voltage Reference Internal | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 5 V | ||
Dimensions 9.3 x 7.1 x 1.45mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||