Texas Instruments, Audio Converter DAC Dual 16 bit-, 48ksps, ±8%FSR Serial, 32-Pin TQFP
- RS Stock No.:
- 662-5510
- Mfr. Part No.:
- PCM2707PJT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 662-5510
- Mfr. Part No.:
- PCM2707PJT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | Delta Sigma | |
| Resolution | 16 bit | |
| Conversion Rate | 48ksps | |
| Full Scale Error | ±8%FSR | |
| Number of DAC Channels | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 32 | |
| Digital Interface Type | Serial | |
| Output Polarity | Bipolar | |
| Typical Single Supply Voltage | 3.3 V, 5 V | |
| Power Supply Type | Single | |
| Minimum Operating Temperature | -25 °C | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 7 x 7 x 1mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture Delta Sigma | ||
Resolution 16 bit | ||
Conversion Rate 48ksps | ||
Full Scale Error ±8%FSR | ||
Number of DAC Channels 2 | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 32 | ||
Digital Interface Type Serial | ||
Output Polarity Bipolar | ||
Typical Single Supply Voltage 3.3 V, 5 V | ||
Power Supply Type Single | ||
Minimum Operating Temperature -25 °C | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 7 x 7 x 1mm | ||
