Texas Instruments, Audio DAC Dual 24 bit-, 192ksps, 7%FSR Serial (SPI), 28-Pin SSOP

Subtotal (1 unit)*

£3.15

(exc. VAT)

£3.78

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£3.15

*price indicative

Packaging Options:
RS Stock No.:
662-1732
Mfr. Part No.:
PCM1796DB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

Segmented

Resolution

24 bit

Conversion Rate

192ksps

Full Scale Error

7%FSR

Integral Nonlinearity Error

±1dB

Number of DAC Channels

2

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Digital Interface Type

Serial (SPI)

Output Polarity

Bipolar

Voltage Reference

Internal

Power Supply Type

Dual

Typical Single Supply Voltage

5 V

Maximum Operating Temperature

85 °C

Dimensions

10.2 x 5.3 x 1.95mm

Minimum Operating Temperature

-25 °C