Texas Instruments, Audio DAC Dual 16 bit-, 50ksps, Serial (I2C/SPI), 20-Pin QFN
- RS Stock No.:
- 162-8684
- Mfr. Part No.:
- PCM1774RGPT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-8684
- Mfr. Part No.:
- PCM1774RGPT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | Delta Sigma | |
| Resolution | 16 bit | |
| Conversion Rate | 50ksps | |
| Number of DAC Channels | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 20 | |
| Digital Interface Type | Serial (I2C/SPI) | |
| Voltage Reference | Internal | |
| Typical Single Supply Voltage | 3.3 V | |
| Power Supply Type | Single | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 4.15 x 4.15 x 0.95mm | |
| Maximum Operating Temperature | 85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture Delta Sigma | ||
Resolution 16 bit | ||
Conversion Rate 50ksps | ||
Number of DAC Channels 2 | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 20 | ||
Digital Interface Type Serial (I2C/SPI) | ||
Voltage Reference Internal | ||
Typical Single Supply Voltage 3.3 V | ||
Power Supply Type Single | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 4.15 x 4.15 x 0.95mm | ||
Maximum Operating Temperature 85 °C | ||
