Texas Instruments, Audio DAC Octal 24 bit-, 192ksps, ±6%FSR Serial (I2C/SPI), 48-Pin HTSSOP
- RS Stock No.:
- 162-7825
- Mfr. Part No.:
- PCM1690DCA
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-7825
- Mfr. Part No.:
- PCM1690DCA
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | Current Segment | |
| Resolution | 24 bit | |
| Conversion Rate | 192ksps | |
| Full Scale Error | ±6%FSR | |
| Number of DAC Channels | 8 | |
| Mounting Type | Surface Mount | |
| Package Type | HTSSOP | |
| Pin Count | 48 | |
| Digital Interface Type | Serial (I2C/SPI) | |
| Output Polarity | Bipolar | |
| Voltage Reference | External | |
| Typical Single Supply Voltage | 3.3 V, 5 V | |
| Power Supply Type | Single | |
| Maximum Operating Temperature | 85 °C | |
| Dimensions | 12.6 x 6.2 x 1.05mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture Current Segment | ||
Resolution 24 bit | ||
Conversion Rate 192ksps | ||
Full Scale Error ±6%FSR | ||
Number of DAC Channels 8 | ||
Mounting Type Surface Mount | ||
Package Type HTSSOP | ||
Pin Count 48 | ||
Digital Interface Type Serial (I2C/SPI) | ||
Output Polarity Bipolar | ||
Voltage Reference External | ||
Typical Single Supply Voltage 3.3 V, 5 V | ||
Power Supply Type Single | ||
Maximum Operating Temperature 85 °C | ||
Dimensions 12.6 x 6.2 x 1.05mm | ||
Minimum Operating Temperature -40 °C | ||
