Cable Power 4 Core, 1.5 mm² CSA, 300m, Pink

Stock information currently inaccessible
RS Stock No.:
852-5465
Mfr. Part No.:
SC-4-300
Brand:
Cable Power
Find similar products by selecting one or more attributes.
Select all

Brand

Cable Power

Number of Cores

4

Cross Sectional Area

1.5 mm²

Insulation Material

PE

Length

300m

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+90°C

Sheath Colour

Pink

Sheath Material

Low Smoke Zero Halogen (LSZH)

Conductor Material

Annealed Copper

Core Strands

30/0.24 mm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy