RS PRO 2 Core Microphone Cable Screened, 6.35mm od, 100m, Black
- RS Stock No.:
- 783-2813
- Brand:
- RS PRO
Image representative of range
- RS Stock No.:
- 783-2813
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Audio Cable Type | Microphone Cable | |
| Number of Cores | 2 | |
| Screened/Unscreened | Screened | |
| Insulation Material | PE | |
| Outer Diameter | 6.35mm | |
| Length | 100m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Sheath Colour | Black | |
| Conductor Resistance | 84.7 Ω/km | |
| Sheath Material | PVC | |
| Cable Shape | Multicore | |
| Standards Met | RoHS | |
| Filler Material | Cotton | |
| Number of Strands | 28 | |
| Screen Type | Tinned Copper Braid | |
| Conductor Strand Type | Stranded | |
| Balanced | Yes | |
| Core Strands | 28/0.6 mm | |
| Size of Strands | 0.1 mm | |
| Capacitance Core To Screen | 175pF/m | |
| Capacitance Core To Core | 85pF/m | |
| Conductor Material | Bare Copper | |
| Voltage Rating | 300 V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Audio Cable Type Microphone Cable | ||
Number of Cores 2 | ||
Screened/Unscreened Screened | ||
Insulation Material PE | ||
Outer Diameter 6.35mm | ||
Length 100m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
Sheath Colour Black | ||
Conductor Resistance 84.7 Ω/km | ||
Sheath Material PVC | ||
Cable Shape Multicore | ||
Standards Met RoHS | ||
Filler Material Cotton | ||
Number of Strands 28 | ||
Screen Type Tinned Copper Braid | ||
Conductor Strand Type Stranded | ||
Balanced Yes | ||
Core Strands 28/0.6 mm | ||
Size of Strands 0.1 mm | ||
Capacitance Core To Screen 175pF/m | ||
Capacitance Core To Core 85pF/m | ||
Conductor Material Bare Copper | ||
Voltage Rating 300 V | ||
- COO (Country of Origin):
- CN
