RS PRO 2 Core, 6 mm² CSA, 6.1mm od, 25m, Transparent
- RS Stock No.:
- 783-2804
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 783-2804
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Cores | 2 | |
| Cross Sectional Area | 6 mm² | |
| Insulation Material | PVC | |
| Outer Diameter | 6.1mm | |
| Length | 25m | |
| Maximum Operating Temperature | +80°C | |
| Sheath Colour | Transparent | |
| Core Strands | 37/0.1 mm | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Voltage Rating | 300 V | |
| Size of Strands | 0.1 mm | |
| Number of Strands | 37 | |
| Conductor Material | Bare Copper | |
| Cable Shape | Twisted Pair | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Cores 2 | ||
Cross Sectional Area 6 mm² | ||
Insulation Material PVC | ||
Outer Diameter 6.1mm | ||
Length 25m | ||
Maximum Operating Temperature +80°C | ||
Sheath Colour Transparent | ||
Core Strands 37/0.1 mm | ||
Sheath Material Polyvinyl Chloride PVC | ||
Voltage Rating 300 V | ||
Size of Strands 0.1 mm | ||
Number of Strands 37 | ||
Conductor Material Bare Copper | ||
Cable Shape Twisted Pair | ||
- COO (Country of Origin):
- CN
2-Core OFC Figure-of-Eight Loudspeaker Cable
This loudspeaker cable with a micro fine strand arrangement, which combines a high copper content with very good flexibility for easy routing. The two identical cores are constructed from Oxygen Free Copper (OFC) strands. The transparent PVC sheath is marked to identify the cores. The 'figure of eight' construction provides a flat clamping area for use with a connector such as the AC-PDN (226-2395 and range).
This multicore speaker cable is supplied on a reel of 25 meters and has been designed to cope on low temperatures.
This unique speaker cable comply with a Directive 2002/95/EC (RoHS), therefore you can be confident when considering a purchase.
This multicore speaker cable is supplied on a reel of 25 meters and has been designed to cope on low temperatures.
This unique speaker cable comply with a Directive 2002/95/EC (RoHS), therefore you can be confident when considering a purchase.
