RS PRO 2 Core, 0.19 mm² CSA, 5.4mm od, 100m, Blue
- RS Stock No.:
- 783-2766
- Brand:
- RS PRO
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 783-2766
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Cores | 2 | |
| Cross Sectional Area | 0.19 mm² | |
| Insulation Material | PVC | |
| Outer Diameter | 5.4mm | |
| Length | 100m | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +70°C | |
| Sheath Colour | Blue | |
| Cable Shape | Single Core | |
| Conductor Material | Copper | |
| Voltage Rating | 500 V | |
| Size of Strands | 0.07 mm | |
| Number of Strands | 48 | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Conductor Resistance | 92 Ω/km | |
| Core Strands | 48/0.07 mm | |
| Conductor Strand Type | Stranded | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Cores 2 | ||
Cross Sectional Area 0.19 mm² | ||
Insulation Material PVC | ||
Outer Diameter 5.4mm | ||
Length 100m | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +70°C | ||
Sheath Colour Blue | ||
Cable Shape Single Core | ||
Conductor Material Copper | ||
Voltage Rating 500 V | ||
Size of Strands 0.07 mm | ||
Number of Strands 48 | ||
Sheath Material Polyvinyl Chloride PVC | ||
Conductor Resistance 92 Ω/km | ||
Core Strands 48/0.07 mm | ||
Conductor Strand Type Stranded | ||
- COO (Country of Origin):
- CN
