RS PRO 2 Core Microphone Cable, 0.22 mm² CSA Screened, 5.9 x 2.9mm od, 100m, Grey
- RS Stock No.:
- 749-2585
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 749-2585
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Audio Cable Type | Microphone Cable | |
| Number of Cores | 2 | |
| Cross Sectional Area | 0.22 mm² | |
| Screened/Unscreened | Screened | |
| Insulation Material | PE | |
| Outer Diameter | 5.9 x 2.9mm | |
| Length | 100m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +60°C | |
| Sheath Colour | Grey | |
| American Wire Gauge | 24 AWG | |
| Voltage Rating | 30 V | |
| Conductor Material | Bare Copper | |
| Conductor Resistance | 132 Ω/km | |
| Cable Shape | Multicore | |
| Conductor Strand Type | Stranded | |
| Number of Strands | 18 | |
| Core Strands | 18/0.49 mm | |
| Screen Type | Heavy Duty Twin Lap | |
| Size of Strands | 0.49 mm | |
| Sheath Material | PVC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Audio Cable Type Microphone Cable | ||
Number of Cores 2 | ||
Cross Sectional Area 0.22 mm² | ||
Screened/Unscreened Screened | ||
Insulation Material PE | ||
Outer Diameter 5.9 x 2.9mm | ||
Length 100m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
Sheath Colour Grey | ||
American Wire Gauge 24 AWG | ||
Voltage Rating 30 V | ||
Conductor Material Bare Copper | ||
Conductor Resistance 132 Ω/km | ||
Cable Shape Multicore | ||
Conductor Strand Type Stranded | ||
Number of Strands 18 | ||
Core Strands 18/0.49 mm | ||
Screen Type Heavy Duty Twin Lap | ||
Size of Strands 0.49 mm | ||
Sheath Material PVC | ||
- COO (Country of Origin):
- CN
