Lapp, 0.5 mm² CSA, 15.7mm od, 50m, Grey
- RS Stock No.:
- 724-4604
- Mfr. Part No.:
- 34065
- Brand:
- Lapp
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 724-4604
- Mfr. Part No.:
- 34065
- Brand:
- Lapp
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Cross Sectional Area | 0.5 mm² | |
| Outer Diameter | 15.7mm | |
| Length | 50m | |
| Sheath Colour | Grey | |
| American Wire Gauge | 20 AWG | |
| Cable Shape | Multicore | |
| Voltage Rating | 1 kV | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Cross Sectional Area 0.5 mm² | ||
Outer Diameter 15.7mm | ||
Length 50m | ||
Sheath Colour Grey | ||
American Wire Gauge 20 AWG | ||
Cable Shape Multicore | ||
Voltage Rating 1 kV | ||
Priced to Clear Yes | ||
