Van Damme 2 Core Speaker Cable, 6 mm² CSA, 14mm od, 50m, Blue

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 50 Metre(s)

£315.88

(exc. VAT)

£379.06

(inc. VAT)

RS Stock No.:
379-3648
Mfr. Part No.:
268-565-060
Brand:
Van Damme
Find similar products by selecting one or more attributes.
Select all

Brand

Van Damme

Audio Cable Type

Speaker Cable

Number of Cores

2

Cross Sectional Area

6 mm²

Insulation Material

PVC

Outer Diameter

14mm

Length

50m

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Sheath Colour

Blue

Number of Strands

189

Size of Strands

0.2 mm

Sheath Material

PVC

Conductor Resistance

3.2 Ω/km

Cable Shape

Multicore

Conductor Material

Oxygen Free Copper

Voltage Rating

300/500 V

Core Strands

189/0.2 mm

Conductor Strand Type

Stranded

COO (Country of Origin):
IT

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy