S2Ceb-Groupe Cae, 0.22 mm² CSA, 12.2mm od, 25m, Black
- RS Stock No.:
- 372-9805
- Mfr. Part No.:
- MPAP8.25
- Brand:
- S2Ceb-Groupe Cae
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 372-9805
- Mfr. Part No.:
- MPAP8.25
- Brand:
- S2Ceb-Groupe Cae
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | S2Ceb-Groupe Cae | |
| Cross Sectional Area | 0.22 mm² | |
| Outer Diameter | 12.2mm | |
| Length | 25m | |
| Sheath Colour | Black | |
| American Wire Gauge | 24 AWG | |
| Standards Met | Euroclass Eca | |
| Number of Strands | 28 | |
| Size of Strands | 0.1 mm | |
| Voltage Rating | 250 V | |
| Core Strands | 28/0.10 mm | |
| Cable Shape | Twisted Pair | |
| Select all | ||
|---|---|---|
Brand S2Ceb-Groupe Cae | ||
Cross Sectional Area 0.22 mm² | ||
Outer Diameter 12.2mm | ||
Length 25m | ||
Sheath Colour Black | ||
American Wire Gauge 24 AWG | ||
Standards Met Euroclass Eca | ||
Number of Strands 28 | ||
Size of Strands 0.1 mm | ||
Voltage Rating 250 V | ||
Core Strands 28/0.10 mm | ||
Cable Shape Twisted Pair | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
