Van Damme, 0.22 mm² CSA, 3.9mm od, 100m, Grey
- RS Stock No.:
- 365-7788
- Mfr. Part No.:
- 268-401-050
- Brand:
- Van Damme
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
£127.30
(exc. VAT)
£152.76
(inc. VAT)
- RS Stock No.:
- 365-7788
- Mfr. Part No.:
- 268-401-050
- Brand:
- Van Damme
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Cross Sectional Area | 0.22 mm² | |
| Outer Diameter | 3.9mm | |
| Length | 100m | |
| Sheath Colour | Grey | |
| American Wire Gauge | 24 AWG | |
| Cable Shape | Twisted Pair | |
| Size of Strands | 0.2 mm | |
| Number of Strands | 7 | |
| Core Strands | 7/0.20 mm | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Cross Sectional Area 0.22 mm² | ||
Outer Diameter 3.9mm | ||
Length 100m | ||
Sheath Colour Grey | ||
American Wire Gauge 24 AWG | ||
Cable Shape Twisted Pair | ||
Size of Strands 0.2 mm | ||
Number of Strands 7 | ||
Core Strands 7/0.20 mm | ||
- COO (Country of Origin):
- IT

